Location: 
All Products

Phoenix Contact 3044076

Phoenix Contact - 3044076 - Conn;  Term Blk;  DIN Rail;  FeedThru;  Screw;   2;  26-12AWG;  Gray;  20ANom;  600VNom View larger image View larger image
Image may be a representation.
See specs for product details.

Phoenix Contact Conn; Term Blk; DIN Rail; FeedThru; Screw; 2; 26-12AWG; Gray; 20ANom; 600VNom
Mfr. Part#:
3044076

Allied Stock#: 70169571

 RoHS Compliant Part

 
View More from Phoenix Contact >>
Pricing (USD) & Availability
Standard Pricing
$1.11 (Each)
1$1.110
25$1.070
50$1.020
100$0.970
Availability

17890 can ship immediately.

132541 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Agency Approvals: cULus, CSA, VDE
Alternate Mfr Part Number: UT 2.5
Brand/Series: CLIPLINE UT Series
Color: Gray
Current Rating: 24 A
Number of Poles: 2 Pole
Primary Type: DIN Rail
Special Features: Universal
Termination: Screws
Voltage Rating: 1000 V
Width: 0.205" (5.2mm)
Wire Size: 26 to 12

Overview

Universal for every application. The screw connection system is known and accepted throughout the world and can be used in any application.

Features:

  • Universal Screw Connection Technology
  • Maintenance-Free Operation
  • Non-Corrosive Nickel-Plated Copper Alloy Parts
  • UL Approvals for Multiple Conductor Connections