Phoenix Contact 3042777
Plug, 1 Pos, 6.2mmx41.5mm, Spring Cage, 28-10 AWG, Green-Yellow, ST-COMBI Series
Mfr. Part #: 3042777 / RS Stock #: 70972669
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
50
$3.54
250
$3.26
500
$2.83
1000
$2.48
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
SP 4/ 1-L GNYE
Approvals
CSA ; UL Recognized ; VDE Gutachten mit FertigungsÜberwachung ; cUL Recognized ; IECEE CB Scheme ; EAC ; cULus Recognized
Color
Green ; Yellow
Insulating Material Group
I
Maximum Load Current
32 A
Number of Connections
1
Number of Levels
1
Number of Positions
1
Pitch
6.2 mm in
Stripping Length
8 mm ... 10 mm in
Termination
Spring-cage
Type
Plug
UPC Code
4017918956073
Warranty
Limited Lifetime
Overview
Plug, Connection method: Spring-cage connection, Number of positions: 1, Cross section: 0.08 mm2 - 6 mm2, AWG: 28 - 10, Width: 6.2 mm, Height: 41.5 mm, Color: green-yellow
Features:
The plug with spring-cage connection is assembled directly on site by snapping together single-position plug elements
The ST-COMBI plugs for self-assembly provide solutions that users can implement themselves
Tested for railway applications
Features: