Phoenix Contact 3037038
Terminal Block Feed-Through 1 2 26 to 14 AWG 300 V 15 A 6 KV PA 10 mm ST Series
Mfr. Part #: 3037038 / RS Stock #: 70169281
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$2.05
10
$1.85
25
$1.74
50
$1.68
100
$1.62
500
$1.54
1000
$1.44
Product Specifications
Product Attribute
Attribute Value
Search
Agency Approvals
cULus ; CSA ; VDE
Alternate Mfr Part Number
ST 1 5 RD
Approvals
IECEx ; ATEX ; IECEE CB Scheme ; EAC ; KR ; DNV GL ; PRS ; EAC Ex ; CSA ; UL Recognized ; VDE Gutachten mit FertigungsÜberwachung ; cUL Recognized ; LR ; BV ; NK
Color
Red
Current Rating
17.5 A
Family Name
ST Spring-Cage Family
Insulation Material
Polyamide
Level
Single Level
Mounting Type
DIN Rail Mount
Number of Levels
1
Number of Positions
2
Operating Force
PA oz
Pin Spacing
4.2 mm ; 0.165 in
Primary Type
DIN Rail Mount
Stripping Length
10 mm
Surge Voltage
6 kV
Type
Feed-Through
UPC Code
4017918599478
Voltage Rating
500 V
Warranty
Limited Lifetime
Wire Size
14-26 AWG
Wire Termination Type
Spring Cage
Overview
The ST Spring-cage connection. Proven vibration resistance
Connect conductors that are vibration resistant, gas-tight, and have long-term stability - with the spring-loaded conductor contacting.
Features:
No restriction on cross sections when using conductors with ferrules
Low logistics costs thanks to uniform accessories
Comprehensive range of accessories: standardized for bridging, testing, and marking
Connect conductors that are vibration resistant, gas-tight, and have long-term stability - with the spring-loaded conductor contacting.
Features: