Phoenix Contact 3036466
Conn Term Blk Feed Thru 3 Connection 24 to 8 AWG 1000 V 41 A ST Series
Mfr. Part #: 3036466 / RS Stock #: 70171879
Price
Qty.
Standard Price
1
$6.66
10
$6.13
25
$5.73
50
$5.43
100
$5.13
500
$4.53
Additional Inventory
Can ship in 10 days:
11250
Manufacturer Lead Time:
7 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
ST 6-TWIN
Approvals
EAC
Color
Gray
Current Rating
41 A
Family Name
ST Spring-Cage Family
Level
Single Level
Mounting Type
DIN Rail Mount
Number of Connections
3
Number of Levels
1
Primary Type
DIN Rail Mount
Stripping Length
12 mm
Type
Feed-Through
UPC Code
4017918884659
Voltage Rating
1000 V
Warranty
Limited Lifetime
Wire Size
8-24 AWG
Wire Termination Type
Spring Cage
Overview
The ST Spring-cage connection. Proven vibration resistance
Connect conductors that are vibration resistant, gas-tight, and have long-term stability - with the spring-loaded conductor contacting.
Features:
No restriction on cross sections when using conductors with ferrules
Low logistics costs thanks to uniform accessories
Comprehensive range of accessories: standardized for bridging, testing, and marking
Connect conductors that are vibration resistant, gas-tight, and have long-term stability - with the spring-loaded conductor contacting.
Features: