Location: 
All Products

Phoenix Contact 3036042

Phoenix Contact - 3036042 - Conn;  Term Blk;  Feed Thru;  3;  6;  26 - 12 AWG;  300 V;  20 A;  6 KV;  PA;  10 mm View larger image View larger image
Image may be a representation.
See specs for product details.

Phoenix Contact Conn; Term Blk; Feed Thru; 3; 6; 26 - 12 AWG; 300 V; 20 A; 6 KV; PA; 10 mm
Mfr. Part#:
3036042

Allied Stock#: 70169302

 RoHS Compliant Part

 
View More from Phoenix Contact >>
Pricing (USD) & Availability
Standard Pricing
$6.54 (Each)
1$6.540
25$6.280
50$6.030
100$5.730
Availability

948 can ship immediately.

2123 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Agency Approvals: cULus, VDE
Alternate Mfr Part Number: ST 2.5-3L
Brand/Series: CLIPLINE ST Series
Color: Gray
Current Rating: 28 A
Dimensions: 99.5mm L x 5.2mm W x 65.5mm H
Level: Triple Level
Material, Insulation: PA
Number of Poles: 6 Pole
Pin Spacing: 5.2 mm
Primary Type: DIN Rail
Stripping Length: 10 mm
Termination: Spring
Voltage Rating: 500 V
Voltage, Surge: 6 kV
Wire Size: 26 to 12

Overview

3 Level, 300 V Nominal Voltage, 20 A Nominal Current, Feed Through Terminal Block
  • Spring cage connection
    The product is a feed through terminal blocks with spring cage connection with 5.2 mm width and gray color.