Location: 
All Products

Phoenix Contact 3030161

Phoenix Contact - 3030161 - Bridge;  Plug-In Bridge;  2;  Red;  Cross connections in the terminal center. View larger image View larger image
Image may be a representation.
See specs for product details.

Phoenix Contact Bridge; Plug-In Bridge; 2; Red; Cross connections in the terminal center.
Mfr. Part#:
3030161

Allied Stock#: 70169232

 RoHS Compliant Part

 
View More from Phoenix Contact >>
Pricing (USD) & Availability
Standard Pricing
$0.590 (Each)
1$0.590
25$0.570
50$0.540
100$0.510
Availability

3051 can ship immediately.

5888 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Alternate Mfr Part Number: FBS 2-5
Brand/Series: CLIPLINE Series
Color: Red
For Use With: ST Series
Insulation Type: Insulated
Material, Insulation: PA
Number of Circuits: 2
Pin Spacing: 5.0 mm
Primary Type: Bridge
Type: Plug-in

Overview

Terminal Block, Gray Color, PA Insulating Material

The Clipline complete system offers a uniform range of accessories for all connection methods. All of the Clipline complete system modular terminal blocks can be freely combined with each other. This gives the user a high degree of flexibility and simplifies project planning and configuration of the control cabinet.

This system is designed to allow the user to use the same plug-in bridge for all connection systems. Every terminal block is made with two bridge shafts which allow chain bridging. Plug-in bridges allow the task of bridging to be completed in a very short time.

The standardized bridge system permits efficient connection of up to 50 terminal blocks with a bridge to suit application requirements. Bridging between non-adjacent terminals is possible by removing individual teeth.

The ability to use the same plug-in bridge for every style of terminal block results in well organized warehousing and procurement, at the same time saving space and cost.



Features:



  • The same plug-in bridge can be used for all style of terminal blocks resulting in lower inventory levels and lower costs


  • The quick plug-in bridge design results in shorter application times