Phoenix Contact 3026706
Terminal Block,Feed-Through,Screw conn,AWG: 20 - 10,W:8.2 mm,gray,URDK 6
Mfr. Part #: 3026706 / RS Stock #: 70972393
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
50
$15.41
250
$14.18
500
$12.33
1000
$10.79
Additional Inventory
Manufacturer Lead Time:
2 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
URDK 6
Approvals
UL Recognized ; cUL Recognized ; EAC ; cULus Recognized
Color
Gray
Dimensions
0.00 in W X 3.58 in L
Family Name
Universal Terminal Block Family
Insulating Material Group
I
Maximum Load Current
57 A kg
Mounting Type
DIN Rail Mount
Number of Connections
2
Number of Levels
1
Screw Type
M4
Stripping Length
10 mm in
Type
Feed-Through
UPC Code
4017918451844
Warranty
Limited Lifetime
Wire Termination Type
Screw
Overview
Feed-through terminal block, Connection method: Screw connection, Cross section: 0.5 mm - 2 -10 mm - 2 , AWG: 20 - 10, Width: 8.2 mm, Mounting type: NS 35/7,5, NS 35/15, NS 32, Color: gray
-Features:
The URTK 6 test disconnect terminal block and the UGSK 6 slide-type terminal block were developed specifically for use in current transformer secondary circuits
Can be fitted on both sides with fixed and switchable bridges as well as test sockets with 4 mm diameter
-Features: