Phoenix Contact 3026117
Insertion bridge,Pitch: 9 mm,7 pos,gray,EB,7-OTTA 2 5
Mfr. Part #: 3026117 / RS Stock #: 70972374
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
10
$7.14
50
$6.57
100
$5.71
200
$5.00
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
EB 7-OTTA 2 5
Color
Gray
Family Name
Universal Terminal Block Family
Material
Copper
Number of Positions
7
Pitch
9 mm in
Termination
Bolt
Type
Insertion Bridge
UPC Code
4017918139148
Warranty
Limited Lifetime
Overview
Phoenix Contact CLIPLINE Complete Modular Terminal Block System: RT Bolt Connection Family | OTTA Series — Bolt Connection Terminal Blocks:
The OTTA bolt connection terminal block series with universal foot is distinguished by its space-saving and compact design. To provide a comfortable and fast conductor connection, the cap nuts are captive and locked in the terminal block housing. The integrated screw locking guarantees safe use, even in applications which are subject to shocks and vibrations. The key feature of this series is the folding wing which can be swung up and which features a captive nut. This guarantees quick and easy ring lug wiring.
The bolt connection terminal blocks have been developed with a rugged design and for the convenient wiring of ring cable lugs. The key feature of the RT and OTTA terminal blocks is the folding wing which can be swung up and which features a captive cap nut. This guarantees quick and easy ring cable lug wiring. The integrated screw locking in the form of a spring retainer guarantees safe use, even in applications which are subject to shocks and vibrations. All ring cable lugs which comply with DIN 46234, DIN 46235 or DIN 46237 can be connected. A special characteristic of the bolt connection is the Multiconductor connection, which is often necessary, on which up to four cable lugs per bolt can be connected. All types of conductors of up to 300 mm2 can be thus wired securely and with long-term stability.
Features:
Thanks to their compact design, the OTTA bolt connection terminal blocks are ideally suited to switchgear in tight spaces
Next to securing the cap nuts, the hinged covers offer a simultaneous shock protection when using isolated ring cable lugs
The OTTA bolt connection terminal block series with universal foot is distinguished by its space-saving and compact design. To provide a comfortable and fast conductor connection, the cap nuts are captive and locked in the terminal block housing. The integrated screw locking guarantees safe use, even in applications which are subject to shocks and vibrations. The key feature of this series is the folding wing which can be swung up and which features a captive nut. This guarantees quick and easy ring lug wiring.
The bolt connection terminal blocks have been developed with a rugged design and for the convenient wiring of ring cable lugs. The key feature of the RT and OTTA terminal blocks is the folding wing which can be swung up and which features a captive cap nut. This guarantees quick and easy ring cable lug wiring. The integrated screw locking in the form of a spring retainer guarantees safe use, even in applications which are subject to shocks and vibrations. All ring cable lugs which comply with DIN 46234, DIN 46235 or DIN 46237 can be connected. A special characteristic of the bolt connection is the Multiconductor connection, which is often necessary, on which up to four cable lugs per bolt can be connected. All types of conductors of up to 300 mm2 can be thus wired securely and with long-term stability.
Features: