Phoenix Contact 3024740
TB,Screw,Width:20.4 mm,green-yellow-blue
Mfr. Part #: 3024740 / RS Stock #: 70342772
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$24.47
5
$22.51
10
$21.04
50
$19.94
100
$18.84
Additional Inventory
Can ship in 10 days:
2
Manufacturer Lead Time:
2 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
UK 10 N-PE/N
Approvals
RS ; EAC
Color
Blue ; Green ; Yellow
Dimensions
0.00 in W X 1.67 in L
Family Name
Universal Terminal Block Family
Insulating Material Group
I
Maximum Load Current
76 A
Number of Connections
2
Number of Levels
1
Screw Type
M4
Stripping Length
10 mm in
UPC Code
4017918138974
Warranty
Limited Lifetime
Wire Termination Type
Screw
Overview
Phoenix Contact CLIPLINE Complete Modular Terminal Block System: Universal Terminal Block Family | UK Series:
Screw connections continue to dominate industrial connection technology. No other connection technology can achieve such high contact forces in a confined space. Our UK universal terminal block series, which has been accepted throughout the world, is named after the universal Snap-On foot for DIN and G-profile rails, as well as the Multiconductor connection. Another feature of this terminal block series is the flexible screw-type bridge system with a high current carrying capacity.
In addition to standard terminal blocks, the comprehensive terminal block range in this series also includes a wide range of special terminal blocks. These include, for example, terminal blocks with slip-on connections, terminal blocks for use in high temperatures, and terminal block series for energy supply and building installation. In addition to numerous approvals, all terminal blocks in the base series are certified according to the ATEX standard and can be used in Ex e potentially explosive areas. Screw connections continue to dominate industrial connection technology. No other connection technology can achieve such high contact forces in a confined space. The UK universal terminal block series, which has been accepted throughout the world, is named after the universal Snap-On foot for DIN and G-profile rails, as well as the Multiconductor connection. Another feature of this terminal block series is the flexible screw-type bridge system with a high current carrying capacity.
The UK screw connection is characterized by three main features:
Global standard
Multiple conductor connection
Zero maintenance thanks to Reakdyn principle
UK Family Features:
The UK series of universal screw terminal blocks possesses typical features which are crucial to practical use
Universal foot which can be used on DIN rails NS 35... and NS 32...
Potential distribution alternatively via fixed bridges in the terminal center or insertion bridges in the clamping space.
High bridge currents High-current terminal blocks up to 240 mm2
All universal terminal blocks from the UK... series can also be used in the area at risk of explosion according to IEC/EN 60079 as standard
The corresponding EC sample test certificate numbers for Ex approval can be found in the technical connection data
The UKH high-current terminal blocks up to 240 mm2 can be found in the section on UT... screw connection terminal blocks
CLIP PROJECT Planning enables the quick and convenient planning and configuration of fault-free terminal strips
Screw connections continue to dominate industrial connection technology. No other connection technology can achieve such high contact forces in a confined space. Our UK universal terminal block series, which has been accepted throughout the world, is named after the universal Snap-On foot for DIN and G-profile rails, as well as the Multiconductor connection. Another feature of this terminal block series is the flexible screw-type bridge system with a high current carrying capacity.
In addition to standard terminal blocks, the comprehensive terminal block range in this series also includes a wide range of special terminal blocks. These include, for example, terminal blocks with slip-on connections, terminal blocks for use in high temperatures, and terminal block series for energy supply and building installation. In addition to numerous approvals, all terminal blocks in the base series are certified according to the ATEX standard and can be used in Ex e potentially explosive areas. Screw connections continue to dominate industrial connection technology. No other connection technology can achieve such high contact forces in a confined space. The UK universal terminal block series, which has been accepted throughout the world, is named after the universal Snap-On foot for DIN and G-profile rails, as well as the Multiconductor connection. Another feature of this terminal block series is the flexible screw-type bridge system with a high current carrying capacity.
The UK screw connection is characterized by three main features:
UK Family Features: