Location: 
All Products

Phoenix Contact 3022276

Phoenix Contact - 3022276 - End Bracket;  Term Blk;  Snap On;  35 mm H;  48.5 mm L;  5.5 mm W View larger image View larger image
Image may be a representation.
See specs for product details.

Phoenix Contact End Bracket; Term Blk; Snap On; 35 mm H; 48.5 mm L; 5.5 mm W
Mfr. Part#:
3022276

Allied Stock#: 70169570

 RoHS Compliant Part

 
View More from Phoenix Contact >>
Pricing (USD) & Availability
Standard Pricing
$1.05 (Each)
1$1.050
25$1.010
50$0.970
100$0.920
Availability

7448 can ship immediately.

30321 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Alternate Mfr Part Number: CLIPFIX 35-5
Brand/Series: CLIPLINE Series
Color: Gray
For Use With: DIN Rail Term Blks
Height: 1.378" (35mm)
Length: 1.909" (48.5mm)
Material: Polyamide
Primary Type: End Bracket
Width: 0.203" (5.15mm)

Overview

CLIPFIX 35-5, Snap-on End Bracket — 5.15 mm Width, Gray

For use with NS 35/7.5 or NS 35/15 DIN rail, can be fitted with ZACK strip ZB 5.