Location: 
All Products

Phoenix Contact 3007217

Phoenix Contact - 3007217 - Conn;  Term Blk,  Fuse;  2;  4;  24-12 AWG; 30A; 600V;  6kV; M3; 0.5Nm; Cartridge; PA View larger image View larger image
Image may be a representation.
See specs for product details.

Phoenix Contact Conn; Term Blk, Fuse; 2; 4; 24-12 AWG; 30A; 600V; 6kV; M3; 0.5Nm; Cartridge; PA
Mfr. Part#:
3007217

Allied Stock#: 70169138

 RoHS Compliant Part

 
View More from Phoenix Contact >>
Pricing (USD) & Availability
Standard Pricing
$21.26 (Each)
1$21.260
10$20.420
25$19.600
Availability

506 can ship immediately.

583 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Agency Approvals: cULus
Alternate Mfr Part Number: UKK 5-HESI (6,3X32)
Brand/Series: CLIPLINE UKK Series
Color: Black
Cross-Section Area: 0.2 sq.mm
Current Rating: 30 A
Dimensions: 86.5mm L x 8.2mm W x 79mm H
Fuse Size: 6.3 x 32 mm
Fuse Type: Cartridge
Level: Double Level
Material, Insulation: PA
Number of Poles: 4 Pole
Pin Spacing: 8.2 mm
Primary Type: DIN Rail
Screw Thread: M3
Stripping Length: 8 mm
Termination: Screws
Torque, Tightening: 0.5 Nm
Voltage Rating: 400 V
Voltage, Surge: 6 kV
Wire Size: 24 to 12

Overview

Spring Cage, Green-Yellow Color, 1 Level, 2 Connection, PA Insulation Material, IEC⁄ DIN VDE

The particular feature of the fuse terminal blocks, UK5-HESI and UK6-HESI is the hinged disconnect lever with limit stop for fine fuses. These terminal blocks are with and without light indicator. The latter signals when the fuse insert has blown. Several disconnect levers can be coupled by means of the connection pin VS (call sales) in order to switch a three phase circuit on and off. Note: 250 and 24 designations in part number relates to supply voltage for LED indicator.

Features
  • Hinged Disconnect Lever
  • Blown Fuse Indicator Specifications
  • Fuse Size: UK5 — 5 × 20, 5 × 25, 5 × 30 mm
  • Fuse Size: UK6.3 — 6.3 × 32 mm (1⁄4" × 11⁄4")
  • Fuse Size: UK10 — 10.3 × 38 mm
  • Fuse Size: UKK5 — 5 × 20, 6.3 × 32 mm
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.