Phoenix Contact 3005853
Terminal Block 26-16 AWG Screw Connection 1 2 6 kV 0.22 Nm PA 7 mm USLKG Series
Mfr. Part #: 3005853 / RS Stock #: 70169329
Price
Qty.
Standard Price
1
$24.87
5
$22.88
10
$21.39
50
$20.27
100
$19.15
500
$18.16
Product Specifications
Product Attribute
Attribute Value
Search
Agency Approvals
cULus
Alternate Mfr Part Number
USLKG 1 5 N
Approvals
IECEx ; ATEX ; cULus Recognized ; EAC Ex ; UL Recognized ; cUL Recognized ; BV ; PRS ; KR ; EAC ; DNV GL
Color
Green ; Yellow
Cross Section Area
0.14 to 1.5 mm2
Current Rating
22 A
Family Name
Universal Terminal Block Family
Insulation Material
Polyamide
Mounting Type
DIN Rail Mount
Number of Levels
1
Number of Positions
2
Operating Force
PA oz
Pin Spacing
4.2 mm ; 0.165 in
Primary Type
DIN Rail Mount
Stripping Length
7 mm
Surge Voltage
6 kV
Tightening Torque
0.22 Nm
Type
Ground
UPC Code
4017918138929
Warranty
Limited Lifetime
Wire Size
14-30 AWG
Wire Termination Type
Screw
Overview
Ground Terminal Block with Screw Connection, Insulating Material PA, Color Green-Yellow
Surge voltage is 6 kV ?Width is 4.2 mm
Number of level is 1. Number of connections are 2.
Number of level is 1. Number of connections are 2.