Location: 
All Products

Phoenix Contact 3005507

Phoenix Contact - 3005507 - Conn;  Term Blk;  Fuse;  1;  2;  24-6 AWG;  20A;  300V;  4 kV;  M4;  1.5 Nm;  Cartridge;  PA View larger image View larger image
Image may be a representation.
See specs for product details.

Phoenix Contact Conn; Term Blk; Fuse; 1; 2; 24-6 AWG; 20A; 300V; 4 kV; M4; 1.5 Nm; Cartridge; PA
Mfr. Part#:
3005507

Allied Stock#: 70169940

 RoHS Compliant Part

 

Resources

View 3005507 Datasheet Datasheet

View More from Phoenix Contact >>
Pricing (USD) & Availability
Standard Pricing
$18.37 (Each)
1$18.370
Availability

396 can ship immediately.

1538 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Alternate Mfr Part Number: UK 10-DREHSI (6,3X32)
Brand/Series: CLIPLINE UK Series
Color: Black
Current Rating: 20 A
Level: Single Level
Number of Poles: 2 Pole
Primary Type: DIN Rail
Type: Fuse
Voltage Rating: 300 V
Wire Size: 24 to 6

Overview

Product Features

  • Can be bridged with FBI ... fixed bridge