Location: 
All Products

Phoenix Contact 3004362

Phoenix Contact - 3004362 - Conn;  Term Blk;  Feed Thru;  Screw Clamp; 2;  0.2-6sq.mm;  24-10 AWG;  6.2 mm W;  Gray View larger image View larger image
Image may be a representation.
See specs for product details.

Phoenix Contact Conn; Term Blk; Feed Thru; Screw Clamp; 2; 0.2-6sq.mm; 24-10 AWG; 6.2 mm W; Gray
Mfr. Part#:
3004362

Allied Stock#: 70169365

 RoHS Compliant Part

 
View More from Phoenix Contact >>
Pricing (USD) & Availability
Standard Pricing
$1.39 (Each)
1$1.390
10$1.330
25$1.280
50$1.230
500$1.170
Availability

23967 can ship immediately.

99534 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Agency Approvals: cULus, CSA
Alternate Mfr Part Number: UK5 N
Brand/Series: CLIPLINE UKH Series
Color: Gray
Cross-Section Area: 0.2 to 4 mm²
Current Rating: 41 A
Number of Poles: 2 Pole
Pin Spacing: 6.2 mm
Primary Type: DIN Rail
Special Features: Universal
Termination: Screws
Voltage Rating: 800 V
Width: 0.244" (6.2mm)
Wire Size: 24 to 10

Overview

UK Type N IEC Terminal Blocks
Screw clamp terminal blocks have a larger electrical contact area, the lowest contact resistance, the highest pull out force, and the ability to handle multiple wires and larger wire ranges. Factory studies have indicated that nuisance electrical downtime is traced back to nothing more than loose or intermittent connections caused by insufficient clamping forces and metal bodies not protected from corrosion. Eliminate future termination problems with the UK universal series.

Features:
  • Anti-Screw Back Design
  • Universal Mounting

    Specifications:
  • Current Rating: UK 1.5 — 15 A; UK 2.5/3 — 20 A; UK 5 — 30 A; UK 6 — 50 A; UK 10 — 65 A; UK 16 — 85 A
  • Voltage Rating: UK 1.5/2.5 — 300 V; UK 5 and Up — 600 V