Location: 
All Products

Phoenix Contact 3002102

Phoenix Contact - 3002102 - term block;  Feed-Thru;  12 A;  250V;  NS 32;  NS35/7 5;  1 pos;  5.08mm;  W:5.08 View larger image View larger image
Image may be a representation.
See specs for product details.

Phoenix Contact term block; Feed-Thru; 12 A; 250V; NS 32; NS35/7 5; 1 pos; 5.08mm; W:5.08
Mfr. Part#:
3002102

Allied Stock#: 70972279
 

Resources

View 3002102 Datasheet Datasheet

View More from Phoenix Contact >>
Pricing (USD) & Availability
Standard Pricing
$12.66 (Each)
50$12.660
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 50 |  Multiples Of: 50

Specifications

Alternate Mfr Part Number: UK 3-MVSTB-5 08-LA 24RD
Brand/Series: PT Series
Termination: Push-in
Type: Feed-Through

Overview

Feed-through terminal block, Nominal current: 12 A, Nominal voltage: 250 V, Cross section: 0.2 mm2 - 4 mm2, AWG: 24 - 12, Mounting type: NS 32, NS 35/15, NS 35/7,5, Number of positions: 1, Pitch: 5.08 mm, Width: 5.08, Color: gray