Location: 
All Products

Phoenix Contact 3001501

Phoenix Contact - 3001501 - Conn;  Term Blk;  Feed Thru;  Screw;  2;  0.2-4sq.mm;  24-12 AWG;  5.2 mm W;  Gray View larger image View larger image
Image may be a representation.
See specs for product details.

Phoenix Contact Conn; Term Blk; Feed Thru; Screw; 2; 0.2-4sq.mm; 24-12 AWG; 5.2 mm W; Gray
Mfr. Part#:
3001501

Allied Stock#: 70169354

 RoHS Compliant Part

 
View More from Phoenix Contact >>
Pricing (USD) & Availability
Standard Pricing
$2.53 (Each)
1$2.530
10$2.420
25$2.330
50$2.240
Availability

2500 can ship immediately.

5572 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Agency Approvals: cULus, CSA
Alternate Mfr Part Number: UK3 N
Brand/Series: CLIPLINE UK Series
Color: Gray
Cross-Section Area: 0.2 to 2.5 mm²
Current Rating: 32 A
Number of Poles: 2 Pole
Pin Spacing: 5.2 mm
Primary Type: DIN Rail
Special Features: Universal
Termination: Screws
Voltage Rating: 800 V
Width: 0.205" (5.2mm)
Wire Size: 24 to 12

Overview

UK Type N IEC Terminal Blocks
Screw clamp terminal blocks have a larger electrical contact area, the lowest contact resistance, the highest pull out force, and the ability to handle multiple wires and larger wire ranges. Factory studies have indicated that nuisance electrical downtime is traced back to nothing more than loose or intermittent connections caused by insufficient clamping forces and metal bodies not protected from corrosion. Eliminate future termination problems with the UK universal series.

Features:
  • Anti-Screw Back Design
  • Universal Mounting

    Specifications:
  • Current Rating: UK 1.5 — 15 A; UK 2.5/3 — 20 A; UK 5 — 30 A; UK 6 — 50 A; UK 10 — 65 A; UK 16 — 85 A
  • Voltage Rating: UK 1.5/2.5 — 300 V; UK 5 and Up — 600 V