Location: 
All Products

Phoenix Contact 3001035

Phoenix Contact - 3001035 - Conn;  Term Blk;  Feed Thru;  Screw;  2;  24-12 AWG;  Gray;  6.2 mm W;  24 A;  600 V View larger image View larger image
Image may be a representation.
See specs for product details.

Phoenix Contact Conn; Term Blk; Feed Thru; Screw; 2; 24-12 AWG; Gray; 6.2 mm W; 24 A; 600 V
Mfr. Part#:
3001035

Allied Stock#: 70169913

 RoHS Compliant Part

 

Resources

View 3001035 Datasheet Datasheet

View More from Phoenix Contact >>
Pricing (USD) & Availability
Standard Pricing
$2.90 (Each)
1$2.900
25$2.770
50$2.660
100$2.550
Availability

1597 can ship immediately.

14750 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Alternate Mfr Part Number: UK 2 5 B
Brand/Series: CLIPLINE UK Series
Color: Gray
Current Rating: 24 A
Level: Single Level
Number of Poles: 2 Pole
Primary Type: DIN Rail
Termination: Screws
Type: Feed-Through
Voltage Rating: 600 V
Wire Size: 24 to 12

Overview

Feed-through terminal block, Connection method: Screw connection, Cross section: 0.2 mm2 - 4 mm2, AWG: 24 - 12, Width: 6.2 mm, Color: gray, Mounting type: NS 35/7,5, NS 35/15