Location: 
All Products

Phoenix Contact 3000926

Phoenix Contact - 3000926 - Conn;  Term Blk;  DIN Rail;  FeedThru;  Screw;  2 lvl;  4Conn;  26-16AWG;  Blue;  4.2mm W View larger image View larger image
Image may be a representation.
See specs for product details.

Phoenix Contact Conn; Term Blk; DIN Rail; FeedThru; Screw; 2 lvl; 4Conn; 26-16AWG; Blue; 4.2mm W
Mfr. Part#:
3000926

Allied Stock#: 70169178

 RoHS Compliant Part

 
View More from Phoenix Contact >>
Pricing (USD) & Availability
Standard Pricing
$6.86 (Each)
1$6.860
10$6.590
25$6.320
50$6.070
Availability

115 can ship immediately.

38 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Agency Approvals: UL
Alternate Mfr Part Number: MTTB 1.5 BU
Brand/Series: CLIPLINE MTTB Series
Color: Blue
Current Rating: 17.5 A
Level: Double Level
Number of Poles: 4 Pole
Pin Spacing: 4.2 mm
Primary Type: Mini DIN Rail
Termination: Screws
Voltage Rating: 400 V
Wire Size: 26 to 16

Overview

2-In 2-Out Terminal
Phoenix Contact range of feedthrough DIN rail terminals with two cable inputs and two outputs.
Accessories