Location: 
All Products

Phoenix Contact 2980652

Phoenix Contact - 2980652 - Relay,  Solid State;  PLC Interface; 1A; 12to 300VDC;  Rail Mount,  5VDC View larger image View larger image
Image may be a representation.
See specs for product details.

Phoenix Contact Relay, Solid State; PLC Interface; 1A; 12to 300VDC; Rail Mount, 5VDC
Mfr. Part#:
2980652

Allied Stock#: 70208135

 RoHS Compliant Part

 

Resources

View 2980652 Datasheet Datasheet

View More from Phoenix Contact >>
Pricing (USD) & Availability
Standard Pricing
$79.50 (Each)
1$79.500
10$76.320
25$73.270
Availability

7 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: PLC-OSC Series
Function: PLC

Overview

PLC-RELAY Series: Terminal Block with Plug-in Electromechanical Relay(EMR) or Solid State Relay(SSR)
Using only one part number, you are able to order both the base terminal block and the pluggable relay as a single unit. The PLC-RELAY is also available with switching capacities up to 10 A at 250 VAC.

Electromechanical & Solid-State Relay
  • Universal — Input or Output Application
  • Input Specialist — Designed Specifically for 3 Wire Input Applications
  • Output Specialist — Designed Specifically for 2 Wire Output Applications
  • High Current / Inrush

    Electromechanical Only
  • 125 VDC Electro-Mechanical PLC Relays 3
  • 5 VDC PLC Relay Base Terminal Block and Plug in Relays