Location: 
All Products

Phoenix Contact 2980461

Phoenix Contact - 2980461 - RELAY GEN PURPOSE DPDT 6A 24V View larger image View larger image
Image may be a representation.
See specs for product details.

Phoenix Contact RELAY GEN PURPOSE DPDT 6A 24V
Mfr. Part#:
2980461

Allied Stock#: 70208494
 

Resources

View 2980461 Datasheet Datasheet

View More from Phoenix Contact >>
Pricing (USD) & Availability
Standard Pricing
$48.00 (Each)
1$48.000
Availability

26 can ship immediately.

1694 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: PLC Series
Contact Form: DPDT
Current, Rating: 6 A
Mounting Type: DIN Rail
Relay Type: Electromechanical
Termination: Screws
Voltage, Control: 24 VDC
Voltage, Rating: 250 VAC_VDC

Overview

PLC Series is a modular concept that includes single channel relay modules that may be installed next to each other to create multiple channel relays for signal or power connections.

Using only one part number, you are able to order both the base terminal block and the pluggable relay as a single unit.

Choice of Electromechanical or Solid State relay modules allow the designer to tailor the function to design. Plug-in bridges allow two or more modules to act as one multichannel relay.