Location: 
All Products

Phoenix Contact 2967895

Phoenix Contact - 2967895 - Modular part,  Solid State Output Relay;  24VDC in;  253VAC,  750mA out;  DIN rail mnt View larger image View larger image
Image may be a representation.
See specs for product details.

Phoenix Contact Modular part, Solid State Output Relay; 24VDC in; 253VAC, 750mA out; DIN rail mnt
Mfr. Part#:
2967895

Allied Stock#: 70208131

 RoHS Compliant Part

 

Resources

View 2967895 Datasheet Datasheet

View More from Phoenix Contact >>
  • For additional quantity inquiries, please contact your local sales office.
  • This item may not be backordered online. Maximum order amount is 4.
Pricing (USD) & Availability
Standard Pricing
$50.00 (Each)
1$50.000
10$48.000
25$46.090
Availability

4 can ship immediately.

3 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Alternate Mfr Part Number: PLC-OSP- 24DC/230AC/ 1
Brand/Series: PLC Series
Current, Rating: 750 mA
For Use With: Phoenix Contact PLC series
Mounting Type: DIN Rail
Relay Type: Solid State
Termination: Spring Cage
Voltage, Control: 24 VDC
Voltage, Rating: 33 VDC

Overview

PLC Series is a modular concept that includes single channel relay modules that may be installed next to each other to create multiple channel relays for signal or power connections.

Using only one part number, you are able to order both the base terminal block and the pluggable relay as a single unit.

Choice of Electromechanical or Solid State relay modules allow the designer to tailor the function to design. Plug-in bridges allow two or more modules to act as one multichannel relay.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.