Location: 
All Products

Phoenix Contact 2967471

Phoenix Contact - 2967471 - Optocoupler;  Industrial;  DIN Rail;  Transistor;  w/Socket;  PLC Interface;  Spring View larger image View larger image
Image may be a representation.
See specs for product details.

Phoenix Contact Optocoupler; Industrial; DIN Rail; Transistor; w/Socket; PLC Interface; Spring
Mfr. Part#:
2967471

Allied Stock#: 70207886

 RoHS Compliant Part

 
View More from Phoenix Contact >>
Pricing (USD) & Availability
Standard Pricing
$46.50 (Each)
1$46.500
10$44.640
25$42.850
Availability

61 can ship immediately.

164 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Alternate Mfr Part Number: PLC-OSP-24DC/24DC/2
Brand/Series: PLC-OSP Series
Current Rating: 3 mA
Function: PLC
Input Type: LED
Mounting Type: DIN Rail
Output Type: Transistor
Package Type: DIN Rail
Relay Type: Solid State
Special Features: Socket
Termination: Screws
Type: Industrial
Voltage Rating: 3 to 33 VDC
Voltage, Control: 24 VDC

Overview

PLC-RELAY Series: Terminal Block with Plug-in Relay or SSR
The PLC-RELAY is the only pluggable quarter inch terminal block, which accepts either a solid-state relay or an electro-mechanical relay. Using only one part number, you are able to order both the base terminal block and the pluggable relay as a single unit. The PLC-RELAY is also available with switching capacities up to 10 A at 250 VAC.

The PLC-RELAY now also available in both sensor and actuator versions. In these versions you can connect sensors and actuators to the base terminal blocks to eliminate costly wiring and additional output terminal blocks. The preceding variations are only a few of the possibilities that are available. There are now over 100 variations available in different configurations and ratings.

Electromechanical & Solid-State Relay
  • Universal — Input or Output Application
  • Input Specialist — Designed Specifically for 3 Wire Input Applications
  • Output Specialist — Designed Specifically for 2 Wire Output Applications
  • High Current / Inrush

    Electromechanical Only
  • 125 VDC Electro-Mechanical PLC Relays 3
  • 5 VDC PLC Relay Base Terminal Block and Plug in Relays