Location: 
All Products

Phoenix Contact 2966728

Phoenix Contact - 2966728 - Optocoupler; Industrial; DIN Rail; LED; Transistor; w/Socket; Screw Term View larger image View larger image
Image may be a representation.
See specs for product details.

Phoenix Contact Optocoupler; Industrial; DIN Rail; LED; Transistor; w/Socket; Screw Term
Mfr. Part#:
2966728

Allied Stock#: 70208125

 RoHS Compliant Part

 
View More from Phoenix Contact >>
Pricing (USD) & Availability
Standard Pricing
$32.00 (Each)
1$32.000
10$30.720
25$29.490
Availability

52 can ship immediately.

331 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Alternate Mfr Part Number: PLC-OSC-24DC/48DC/100
Brand/Series: PLC-OSC Series
Function: PLC
Input Type: LED
Output Type: Transistor
Package Type: DIN Rail
Relay Type: Solid State
Special Features: Socket
Type: Industrial

Overview

PLC-RELAY Series: Terminal Block with Plug-in Relay or SSR
The PLC-RELAY is the only pluggable quarter inch terminal block, which accepts either a solid-state relay or an electro-mechanical relay. Using only one part number, you are able to order both the base terminal block and the pluggable relay as a single unit. The PLC-RELAY is also available with switching capacities up to 10 A at 250 VAC.

The PLC-RELAY now also available in both sensor and actuator versions. In these versions you can connect sensors and actuators to the base terminal blocks to eliminate costly wiring and additional output terminal blocks. The preceding variations are only a few of the possibilities that are available. There are now over 100 variations available in different configurations and ratings.

Electromechanical & Solid-State Relay
  • Universal — Input or Output Application
  • Input Specialist — Designed Specifically for 3 Wire Input Applications
  • Output Specialist — Designed Specifically for 2 Wire Output Applications
  • High Current / Inrush

    Electromechanical Only
  • 125 VDC Electro-Mechanical PLC Relays 3
  • 5 VDC PLC Relay Base Terminal Block and Plug in Relays
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.