Phoenix Contact 2966634

Phoenix Contact Optocoupler; Industrial; DIN Rail; Transistor; w/Socket; PLC; Screw
Mfr. Part#:
2966634

Allied Stock#: 70207719
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$42.89 (Each)
1$42.890
10$39.600
25$37.150
Availability

544 can ship immediately.

588 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1



PLC-RELAY Series: Terminal Block with Plug-in Relay or SSR
The PLC-RELAY is the only pluggable quarter inch terminal block, which accepts either a solid-state relay or an electro-mechanical relay. Using only one part number, you are able to order both the base terminal block and the pluggable relay as a single unit. The PLC-RELAY is also available with switching capacities up to 10 A at 250 VAC.

The PLC-RELAY now also available in both sensor and actuator versions. In these versions you can connect sensors and actuators to the base terminal blocks to eliminate costly wiring and additional output terminal blocks. The preceding variations are only a few of the possibilities that are available. There are now over 100 variations available in different configurations and ratings.

Electromechanical & Solid-State Relay
  • Universal — Input or Output Application
  • Input Specialist — Designed Specifically for 3 Wire Input Applications
  • Output Specialist — Designed Specifically for 2 Wire Output Applications
  • High Current / Inrush

    Electromechanical Only
  • 125 VDC Electro-Mechanical PLC Relays 3
  • 5 VDC PLC Relay Base Terminal Block and Plug in Relays


  • © Allied Electronics, Inc. 2015. All rights reserved.