Location: 
All Products

Phoenix Contact 2962696

Phoenix Contact - 2962696 - Conn;  Interface Module;  Varioface;  withScrew Conn and D-Sub;  50 Pos View larger image View larger image
Image may be a representation.
See specs for product details.

Phoenix Contact Conn; Interface Module; Varioface; withScrew Conn and D-Sub; 50 Pos
Mfr. Part#:
2962696

Allied Stock#: 70169738

 RoHS Compliant Part

 

Resources

View 2962696 Datasheet Datasheet

View More from Phoenix Contact >>
Pricing (USD) & Availability
Standard Pricing
$277.95 (Each)
1$277.950
5$266.840
10$256.160
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Agency Approvals: cULus
Alternate Mfr Part Number: UM 45-FLKS50
Brand/Series: VARIOFACE UM Series
Color: Green
Current Rating: 1 A
Mounting Type: DIN Rail
Number of Positions: 50 Poles
Primary Type: Interface Module
Termination: Screws
Type: Ribbon Cable
Voltage Rating: 60 VAC/VDC
Wire Size: 26-16

Overview

Varioface Compact-Line Modules for HE 10 connectors

Featured List:
  • These Varioface Compact-Line modules for D-Sub connectors have the same properties as standard Varioface modules but are smaller.
  • Due to their low-profile mount of just 45 mm, they guarantee a high density in the cabinet and thus account for the trend towards Miniaturization. This significantly reduces the cabinet volume and, consequently, all related costs.
  • These modules are equipped with HE 10 20- to 50-pin male connectors and screw-connection terminal blocks for conductor cross-sections up to 1.5 mm2.
  • They are supplied with long and short safety stops for the HE 10 locking connector.