Location: 
All Products

Phoenix Contact 2961192

Phoenix Contact - 2961192 - Relay; E-Mech; Power; DPDT; Cur-Rtg 8A; Ctrl-V 24DC; Vol-Rtg 250AC/DC; PCB Mnt; 8 Pin View larger image View larger image
Image may be a representation.
See specs for product details.

Phoenix Contact Relay; E-Mech; Power; DPDT; Cur-Rtg 8A; Ctrl-V 24DC; Vol-Rtg 250AC/DC; PCB Mnt; 8 Pin
Mfr. Part#:
2961192

Allied Stock#: 70054986

 RoHS Compliant Part

 
View More from Phoenix Contact >>
Pricing (USD) & Availability
Standard Pricing
$8.50 (Each)
1$8.500
10$8.160
50$7.830
100$7.520
500$7.220
Availability

276 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Alternate Mfr Part Number: REL-MR- 24DC/21-21
Brand/Series: REL-MR Series
Contact Form: DPDT
Current Rating: 8 A
Dimensions: 29mm L x 12.7mm W x 15.7mm H
Function: Power
Material, Contact: AgNi
Mounting Type: PCB
Number of Pins: 8
Relay Type: Electro Mechanical
Standards: cULus, VDE, WEEE, RoHS
Temperature, Operating, Maximum: 85 °C
Temperature, Operating, Minimum: -40 °C
Termination: Through Hole
Voltage Rating: 250 VAC/VDC
Voltage, Control: 24 VDC

Overview

Pluggable Miniature Relay, 24 VDC (Nom.) Coil Voltage, 2PDT Contact Form
  • Contact material AgNi
    Relay coil resistance 1440 ohms, maximum operating temperature 85 °C.