Location: 
All Products

Phoenix Contact 2940223

Phoenix Contact - 2940223 - Conn;  Term Blk;  Solid-State Relay;  24 to 14 AWG;  24/240 VDC/VAC;  10/800 A/mA View larger image View larger image
Image may be a representation.
See specs for product details.

Phoenix Contact Conn; Term Blk; Solid-State Relay; 24 to 14 AWG; 24/240 VDC/VAC; 10/800 A/mA
Mfr. Part#:
2940223

Allied Stock#: 70170778

 RoHS Compliant Part

 

Resources

View 2940223 Datasheet Datasheet

View More from Phoenix Contact >>
Pricing (USD) & Availability
Standard Pricing
$84.28 (Each)
1$84.280
Availability

14 can ship immediately.

46 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: DEK-OE Series
Color: Green
Current Rating: 10 A
Termination: Screws
Type: Solid-State Relay
Voltage Rating: 240/24 VAC/VDC
Wire Size: 24 to 14

Overview

  • Actuator version available
  • EB-DIK insertion bridges
  • Labeling and mounting with user-friendly modular terminal blocks
  • Wear-free switching of up to 24 V DC/10 A or 240 V AC/800 mA
  • Integrated output protective circuit
  • Integrated input circuit
  • Electrical isolation between input and output at up to 2.5 kVrms
  • Zero voltage switch at AC output
  • Status indicator