Location: 
All Products

Phoenix Contact 2938811

Phoenix Contact - 2938811 - Power Supply; AC-DC; 12V@10A; 85-264V In; Enclosed; DIN Rail Mount; QUINT Series View larger image View larger image
Image may be a representation.
See specs for product details.

Phoenix Contact Power Supply; AC-DC; 12V@10A; 85-264V In; Enclosed; DIN Rail Mount; QUINT Series
Mfr. Part#:
2938811

Allied Stock#: 70000917

 RoHS Compliant Part

 
View More from Phoenix Contact >>
Pricing (USD) & Availability
Standard Pricing
$554.13 (Each)
1$554.130
5$531.960
10$510.690
Availability

45 can ship immediately.

23 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Alternate Mfr Part Number: QUINT-PS-100-240AC/12DC/10
Brand/Series: QUINT Series
Configuration: Enclosed
Current Rating: 10 A
Current, Output: 10A
Frequency: 45 to 65 Hz
Height: 130 mm
Input Voltage: 85-264VAC
Mounting Type: Din Rail
Number of Outputs: 1
Operation: Switching
Output: 12VDC@10A
Power, Output: 120 W
Special Features: Reliable Startup of Heavy Loads Due to Power Boost
Temperature, Operating, Maximum: 70 °C
Temperature, Operating, Minimum: -25 °C
Type: DIN-Rail
Voltage Rating: 85 to 264 VAC
Voltage, Output: 12 VDC
Width: 3.346" (85mm)

Overview

Phoenix Contact's QUINT Series UPS with IQ technology that optimizes battery use and ensures maximum system availability. Charging state and remaining run-time of the power storage device are displayed and easily viewed. The UPS knows the remaining life expectancy of the battery so there is an early warning before a system failure. Current performance of the battery is also available.

Features
  • Substantial Power Reserve from Power Boost and SFB Technology
  • Charges Batteries Twice As Fast As Previous Versions
  • Preventative Battery Monitoring
  • Diagnostics and Signals Available from Floating Contact and USB Port