Location: 
All Products

Phoenix Contact 2938730

Phoenix Contact - 2938730 - Power Supply; AC-DC; 24V@2A; 85-264V In; Enclosed; DIN Rail Mount; MINI Series View larger image View larger image
Image may be a representation.
See specs for product details.

Phoenix Contact Power Supply; AC-DC; 24V@2A; 85-264V In; Enclosed; DIN Rail Mount; MINI Series
Mfr. Part#:
2938730

Allied Stock#: 70001025

 RoHS Compliant Part

 
View More from Phoenix Contact >>
Pricing (USD) & Availability
Standard Pricing
$157.97 (Each)
1$157.970
5$150.080
Availability

56 can ship immediately.

41 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Alternate Mfr Part Number: MINI-PS-100-240AC/24DC/2
Brand/Series: MINI-PS
Configuration: Enclosed
Current Rating: 2 A
Current, Output: 2A
Frequency: 45 to 65 Hz
Height: 3.898" (99mm)
Input Voltage: 85-264VAC
Mounting Type: Din Rail
Number of Outputs: 1
Operation: Switching
Output: 24VDC@2A
Power, Output: 48 W
Special Features: Reliable Startup of Heavy Loads Due to Power Boost, High MTBF>500000 H
Temperature, Operating, Maximum: +70 °C (Ambient)
Temperature, Operating, Minimum: -25 °C (Ambient)
Type: DIN-Rail
Voltage Rating: 85 to 264 VAC
Voltage, Output: 24 VDC
Width: 1.772" (45mm)

Overview

MINI POWER SUPPLY allows global use due to a wide range input. The reliability of a power supply determines the availability of individual components in a system and whether complex systems can function safely. The globalization of markets has increased the demand placed on a power supply. This has resulted in a need for a wide range input and a high level of availability. These requirements are met by the MINI POWER SUPPLY. Based on the wide range input and an international approval package (including UL 60950 for IT equipment and UL 508 for industrial control equipment) this power supply is the most versatile and qualified for worldwide use. Your entire system can be tested at any production location in the world and delivered to any location in the world without faulty switching of the input voltage. This will help reduce storage costs and logistical efforts. The MINI POWER is an extra narrow power supply, with a input nominal voltage range of 100-240 V AC. High levels of operating safety are required in complex global networks. This power supply contains large capacitors that guarantee a main failure bridging time of more than 20 ms at full load. MINI POWER also operates in applications where static voltage dips, transient power supply failures, or phase failures are common. To ensure a reliable start even during heavy loads with inrush currents, the power supply is installed with a POWER BOOST. This allows a power reserve of up to 100% for a few minutes. MINI-PS-100-240AC/24DC/2 is a primary switched-mode power supply unit that is DIN-rail mountable. (output : 24 V DC / 2 A) Features
  • Extra narrow width (45 mm)
  • Pluggable Terminal Blocks
  • High level of operational safety
  • Reliable start up of heavy loads due to the POWER BOOST
  • Three-Year USA Warranty
  • 100 to 240 VAC nominal input voltage
  • DC to DC converter, AC to DC converter
  • 45mmWx99mmHx107mmD
  • LED green operating voltage display
  • >88% efficiency
  • IP20 degree of protection
  • -25 to 70 °C operating temperature
  • Pluggable screw connection
  • UL, cULus Listed, cULus Recognized
  • RoHS Compliant