Phoenix Contact 2904371
Power Supply, AC-DC, 24 VDC, 90 W, DIN Rail Mount, Switched, UNO POWER Series
Mfr. Part #: 2904371 / RS Stock #: 70693240
Price
Qty.
Standard Price
1
$103.14
5
$97.98
10
$94.89
25
$91.79
Additional Inventory
Can ship in 10 days:
203
Manufacturer Lead Time:
4 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Input Voltage
277 VAC ; 347 VAC ; 380 VAC ; 400 VAC ; 415 VAC ; 440 VAC ; 460 VAC ; 480 VAC
Input Voltage Range
264-575 VAC
Output Power
90 W
UPC Code
4046356933483
Overview
Phoenix Contact UNO POWER Series - Compact, Basic Functionality Power Supplies :
The UNO POWER product range offers performance classes ranging from 25 to 240 W at output voltages of 5 to 48 V DC. UNO POWER allows input voltages from 85 to 264 V AC and functions reliably even in the event of voltage fluctuations in the power supply network. In the case of higher values from 264 to 575 V AC, the 2 AC device with 24 V and 90 W is used. Two devices with the designation C2LPS are certified according to UL 1310/508 Listed Class 2 and are ideal for the American market. Thanks to the wide range of products and the temperature range from -25°C to +70°C, the devices support flexible use.
Compared with other products on the market, using the UNO POWER power supply provides excellent energy savings, achieved through low idling losses below 0.3 W and optimized efficiency. With over 90% efficiency at nominal load, just a small amount of electrical energy is converted into undesired heat energy. UNO POWER supplies maximum power in the smallest space and is also available with 150 and 240 W output power. The output voltage can be set from 24 to 28 V DC via a potentiometer.
Features:
Maximum energy efficiency thanks to high efficiency of up to 94 % and extremely low idling losses to under 0.3 W
Narrow housing from 22.5 mm to 55 mm wide
Wide range of products covers all common voltage levels
Robust and reliable at temperatures from -25°C to 70°C
24 V DC/6.25 A for 150 W at an overall width of 37 mm
24 V DC/10 A for 240 W at an overall width of 45 mm
Compared to other products on the market, using the UNO POWER power supply delivers excellent energy savings as a result of low no-load losses below 0.3 W and optimized efficiency. With efficiency factors of up to 94% at nominal load, just a small amount of electrical energy is converted into undesired heat energy. Maximum energy efficiency, thanks to high efficiency of up to 94% and thanks to extremely low idling losses of less than 0.3 W Particularly compact, thanks to high power density Wide range of products covers all common voltage levels Outdoor installation possible with a wide temperature range from -25°C to +70°C
The UNO POWER product range offers performance classes ranging from 25 to 240 W at output voltages of 5 to 48 V DC. UNO POWER allows input voltages from 85 to 264 V AC and functions reliably even in the event of voltage fluctuations in the power supply network. In the case of higher values from 264 to 575 V AC, the 2 AC device with 24 V and 90 W is used. Two devices with the designation C2LPS are certified according to UL 1310/508 Listed Class 2 and are ideal for the American market. Thanks to the wide range of products and the temperature range from -25°C to +70°C, the devices support flexible use.
Compared with other products on the market, using the UNO POWER power supply provides excellent energy savings, achieved through low idling losses below 0.3 W and optimized efficiency. With over 90% efficiency at nominal load, just a small amount of electrical energy is converted into undesired heat energy. UNO POWER supplies maximum power in the smallest space and is also available with 150 and 240 W output power. The output voltage can be set from 24 to 28 V DC via a potentiometer.
Features:
Compared to other products on the market, using the UNO POWER power supply delivers excellent energy savings as a result of low no-load losses below 0.3 W and optimized efficiency. With efficiency factors of up to 94% at nominal load, just a small amount of electrical energy is converted into undesired heat energy. Maximum energy efficiency, thanks to high efficiency of up to 94% and thanks to extremely low idling losses of less than 0.3 W Particularly compact, thanks to high power density Wide range of products covers all common voltage levels Outdoor installation possible with a wide temperature range from -25°C to +70°C