Phoenix Contact 2902052
Resistance Thermometer Measuring Transducer MINI MCR-2-RTD-UI-PT
Mfr. Part #: 2902052 / RS Stock #: 70995797
Price
Qty.
Standard Price
1
$263.22
Additional Inventory
On order:
8
Manufacturer Lead Time:
4 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
MINI MCR-2-RTD-UI-PT
Approvals
ATEX ; UL Listed ; cUL Listed ; cULus Listed ; EAC ; GL
Connection Type
Screw
Control Voltage
24 V
Frequency
2.4GHz, 5GHz GHz
Housing Material
PBT
Jacket Color
Black
Mounting Type
DIN Rail Mount
Number of Conductors
1
Number of Positions
1
Overall Length
6.142 in
Primary Type
Terminal Block Kits
Stripping Length
10 mm in
Supply Voltage
24 VDC
Type
Terminal Block Kits
UPC Code
4046356652094
Warranty
Limited Lifetime
Overview
MINI Analog Pro Signal Conditioners
The Mini Analog Pro signal conditioners from Phoenix Contact are the first 6mm range with plug-in connection technology. Using the latest switching technology, applications are made quicker and easier with the signal conditioners' highly compact and visible housing, easily accessible terminal points and current measurement. Users also benefit from simple configuration via DIP switches as well as extended configuration via software or smartphone app without needing additional accessories plus supports NFC communication
The Mini Analog Pro signal conditioners from Phoenix Contact are the first 6mm range with plug-in connection technology. Using the latest switching technology, applications are made quicker and easier with the signal conditioners' highly compact and visible housing, easily accessible terminal points and current measurement. Users also benefit from simple configuration via DIP switches as well as extended configuration via software or smartphone app without needing additional accessories plus supports NFC communication