Phoenix Contact 2901538
PLC I/O Module 290 Series 20 mA 19.2 - 30.5 V dc, 99 x 17.5 x 114.5 mm
Mfr. Part #: 2901538 / RS Stock #: 70342642
Price
Qty.
Standard Price
1
$349.54
Additional Inventory
Can ship in 10 days:
1
On order:
42
Manufacturer Lead Time:
7 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
RAD-AO4-IFS
Approvals
IECEx ; UL Listed ; cUL Listed ; ATEX ; cULus Listed ; EAC
Family Name
Radioline Family
IP Rating
IP20
Mounting Type
DIN Rail Mount ; Panel Mount
Number of Outputs
4
Output Type
Analog Current/Voltage
Primary Type
Extension Module
Resolution
16 bit
Supply Voltage
50 VDC
Termination
Screw
Type
Analog
UPC Code
4046356609166
Warranty
Limited Lifetime
Overview
Analog I/O extension module with 4 analog current/voltage outputs (0/4 mA to 20 mA, 0 to 10 V), with screw connection, including DIN rail connector.
Features:
Channel-to-Channel Electrical Isolation
Extended Temperature Range: -40 to +70 °C
Easy Module Replacement Even During Operation (Hot Swap)
Suitable for ATEX Zone 2
Easy Startup via Thumbwheel
Features: