Location: 
All Products

Phoenix Contact 2900567

Phoenix Contact - 2900567 - ELR H3-IES-SC- 24DC/500AC-2 View larger image View larger image
Image may be a representation.
See specs for product details.

Phoenix Contact ELR H3-IES-SC- 24DC/500AC-2
Mfr. Part#:
2900567

Allied Stock#: 70208442

 RoHS Compliant Part

 
View More from Phoenix Contact >>
Pricing (USD) & Availability
Standard Pricing
$181.07 (Each)
1$181.070
Availability

4 can ship immediately.

9 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: ELR Series
Current Rating: 2.4 A
Enclosure Type: Open
Mounting Type: DIN Rail Mount
Size: 114.5 D x 22.5 W x 99 H mm
Special Features: Emergency Stop Function, Adjustable Overload Shutdown, Reduction in Wiring, Long Service Life, Space Saving, 3-Phase Loop Bridge
Standards: IEC⁄EN
Type: Motor Starter
Voltage Rating: 24 VDC
Voltage, Control: 24 VDC

Overview

CONTACTRON '3 in 1' Hybrid Motor Starters
Thanks to the internal interlocking circuit and load wiring, wiring expense in reduced to a minimum. Contactron switches motors up to 4kW quickly and reliably.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.