Phoenix Contact 2900559
Motor Starter, Hybrid, 24VDC, 2.4mA, 114.5Dx22.5Wx99H, DIN Rail, ELR Series
Mfr. Part #: 2900559 / RS Stock #: 70208430
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$215.23
10
$204.47
Additional Inventory
On order:
1
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
ELR H5-ES-SC- 24DC/500AC-2
Approvals
ATEX ; UL Listed ; cUL Listed ; IECEE CB Scheme ; EAC ; CCC-s ; cULus Listed
Control Voltage
24 V
Current Rating
2.4 A
Enclosure Type
Open
Mounting Type
DIN Rail Mount
Size
114.5 D x 22.5 W x 99 H mm
Special Features
Emergency Stop Function, Reduction in Wiring, Long Service Life, Space Saving, 3-Phase Loop Bridge, Bimetallic Function
Standards
IEC? / ?EN
Type
Motor Starter
UPC Code
4046356527828
Voltage Rating
24 V
Warranty
Limited Lifetime
Overview
CONTACTRON '3 in 1' Hybrid Motor Starters?Thanks to the internal interlocking circuit and load wiring, wiring expense in reduced to a minimum. Contactron switches motors up to 4kW quickly and reliably.