Phoenix Contact 2900382
PLC-INTERFACE w/ Switch, SS Relay, 12 V, 300 VDC, 1A, DIN NS 35/7,5, PLC-OPT
Mfr. Part #: 2900382 / RS Stock #: 70962486
Price
Qty.
Standard Price
1
$80.04
10
$76.04
25
$72.04
50
$68.03
100
$64.03
Additional Inventory
On order:
10
Manufacturer Lead Time:
2 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
PLC-OPT- 12DC/300DC/1
Approvals
UL Listed ; cUL Listed ; UL Recognized ; cUL Recognized ; EAC ; DNV GL ; cULus Recognized ; cULus Listed
Color
Gray ; Green
Contact Form
SPST-NO
Control Voltage
12 V
For Use With
Phoenix Contact PLC Series
Function
PLC
Mounting Type
DIN Rail Mount
Primary Type
Solid State Relays
Relay Type
Solid State
Special Features
LED Indicator
Termination
Push-In
UPC Code
4046356508896
Voltage Rating
12-300 V
Overview
Phoenix Contact PLC-INTERFACE Series | Switch Modules - Narrow and Powerful Compact Relay System:
The PLC-INTERFACE relay system is the high-performance interface between the controller and system peripherals. PLC-INTERFACE provides you with a comprehensive range of highly compact, plug-in relays and solid-state relays. This includes extensive accessories and system cabling.
The PLC-INTERFACE Relay System acts as the high performance interface between the controller and system I/O devices. The new electromechanical relay with manual actuation is particularly suited for maintenance and commissioning as it can be operated manually. The PLC-INTERFACE relay system acts as the highperformance interface between the controller and system I/O devices. New variants allow you to isolate and switch signals safely in the potentially explosive areas of Zone 2. The PLC-INTERFACE relay system from Phoenix Contact acts as the high-performance interface between the controller and system I/O devices.
Solid State Relay Module Features:
Wear-free switching with no contact bounce
Resistant to vibrations and shocks
Protective circuit in input and output
Status indicator
DC voltage outputs up to 300 V DC/1 A
Option of bridging adjacent modules
Series Features:
Your choice of easy connection technology: screw, spring-cage or Push-in connection technology
Time-saving potential distribution, thanks to plug-in bridges
Just 6.2 mm wide with plug-in relays and solid-state relays
PLC relay system plus system cabling for fast, plug-in connection between the controller and relay
Highly compact relay modules are a part of the COMPLETE line system
The PLC-INTERFACE relay system is the high-performance interface between the controller and system peripherals. PLC-INTERFACE provides you with a comprehensive range of highly compact, plug-in relays and solid-state relays. This includes extensive accessories and system cabling.
The PLC-INTERFACE Relay System acts as the high performance interface between the controller and system I/O devices. The new electromechanical relay with manual actuation is particularly suited for maintenance and commissioning as it can be operated manually. The PLC-INTERFACE relay system acts as the highperformance interface between the controller and system I/O devices. New variants allow you to isolate and switch signals safely in the potentially explosive areas of Zone 2. The PLC-INTERFACE relay system from Phoenix Contact acts as the high-performance interface between the controller and system I/O devices.
Solid State Relay Module Features:
Series Features: