Phoenix Contact 2900372
PLC-INTERFACE w/ Switch, SS Relay, 120V, 253 VAC 750mA, DIN NS 35/7,5, PLC-OPT
Mfr. Part #: 2900372 / RS Stock #: 70208408
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$55.48
10
$52.71
25
$49.93
50
$47.16
100
$44.38
Additional Inventory
Manufacturer Lead Time:
4 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
PLC-OPT-120UC/230AC/1
Approvals
UL Recognized ; UL Listed ; cUL Recognized ; cUL Listed ; EAC ; DNV GL ; cULus Recognized ; cULus Listed
Color
Gray ; Green
Contact Form
SPST-NO
Control Voltage
120 V
Current Rating
0.75 A
Function
PLC
Mounting Type
DIN Rail Mount
Primary Type
Solid State Relays
Relay Type
Solid State
Special Features
LED Indicator
Termination
Screw Terminal
UPC Code
4046356508834
Voltage Rating
24-253 V
Overview
Phoenix Contact PLC-INTERFACE Series | Switch Modules - Narrow and Powerful Compact Relay System:
The PLC-INTERFACE relay system is the high-performance interface between the controller and system peripherals. PLC-INTERFACE provides you with a comprehensive range of highly compact, plug-in relays and solid-state relays. This includes extensive accessories and system cabling.
The PLC-INTERFACE Relay System acts as the high performance interface between the controller and system I/O devices. The new electromechanical relay with manual actuation is particularly suited for maintenance and commissioning as it can be operated manually. The PLC-INTERFACE relay system acts as the highperformance interface between the controller and system I/O devices. New variants allow you to isolate and switch signals safely in the potentially explosive areas of Zone 2. The PLC-INTERFACE relay system from Phoenix Contact acts as the high-performance interface between the controller and system I/O devices.
Features:
Slim design
Efficient connection to system cabling using V8 adapter
RT III sealed solid-state relay
Functional plug-in bridges
High switching power
Integrated input circuit
Zero voltage switch at AC output
Series Features:
Your choice of easy connection technology: screw, spring-cage or Push-in connection technology
Time-saving potential distribution, thanks to plug-in bridges
Just 6.2 mm wide with plug-in relays and solid-state relays
PLC relay system plus system cabling for fast, plug-in connection between the controller and relay
Highly compact relay modules are a part of the COMPLETE line system
The PLC-INTERFACE relay system is the high-performance interface between the controller and system peripherals. PLC-INTERFACE provides you with a comprehensive range of highly compact, plug-in relays and solid-state relays. This includes extensive accessories and system cabling.
The PLC-INTERFACE Relay System acts as the high performance interface between the controller and system I/O devices. The new electromechanical relay with manual actuation is particularly suited for maintenance and commissioning as it can be operated manually. The PLC-INTERFACE relay system acts as the highperformance interface between the controller and system I/O devices. New variants allow you to isolate and switch signals safely in the potentially explosive areas of Zone 2. The PLC-INTERFACE relay system from Phoenix Contact acts as the high-performance interface between the controller and system I/O devices.
Features:
Series Features: