Phoenix Contact 2900356
PLC-INTERFACE w/ Switch, SS Relay, 230 V, 48 V, 100 mA, DIN NS 35/7,5, PLC-OPT
Mfr. Part #: 2900356 / RS Stock #: 70208413
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
10
$37.66
100
$35.77
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
PLC-OPT-230UC/ 48DC/100
Approvals
UL Recognized ; UL Listed ; cUL Recognized ; cUL Listed ; EAC ; DNV GL ; cULus Recognized ; cULus Listed
Color
Gray ; Green
Contact Form
SPST-NO
Control Voltage
230 V
Current Rating
0.1 A
Function
PLC
Mounting Type
DIN Rail Mount
Primary Type
Solid State Relays
Relay Type
Solid State
Special Features
LED Indicator
Termination
Push-In
UPC Code
4046356506793
Voltage Rating
3-48 V
Overview
Phoenix Contact PLC-INTERFACE Series - PLC-OPT Solid State Relay Modules:
The PLC-INTERFACE relay system is the high-performance interface between the controller and system peripherals. PLC-INTERFACE provides you with a comprehensive range of highly compact, plug-in relays and solid-state relays. This includes extensive accessories and system cabling.
The PLC-INTERFACE Relay System acts as the high performance interface between the controller and system I/O devices. The new electromechanical relay with manual actuation is particularly suited for maintenance and commissioning as it can be operated manually. The PLC-INTERFACE relay system acts as the highperformance interface between the controller and system I/O devices. New variants allow you to isolate and switch signals safely in the potentially explosive areas of Zone 2. The PLC-INTERFACE relay system from Phoenix Contact acts as the high-performance interface between the controller and system I/O devices.
Solid State Interface Relay Module Features:
Efficient connection to system cabling using V8 adapter
Time savings of up to 60 %
No need for additional modular terminal blocks
Relay modules with safe isolation according to DIN EN 50178 between coil and contact
Space savings of up to 80 %
Sensor connected directly to relay module
Functional plug-in bridges
Series Features:
Your choice of easy connection technology: screw, spring-cage or Push-in connection technology
Time-saving potential distribution, thanks to plug-in bridges
Just 6.2 mm wide with plug-in relays and solid-state relays
PLC relay system plus system cabling for fast, plug-in connection between the controller and relay
Highly compact relay modules are a part of the COMPLETE line system
The PLC-INTERFACE relay system is the high-performance interface between the controller and system peripherals. PLC-INTERFACE provides you with a comprehensive range of highly compact, plug-in relays and solid-state relays. This includes extensive accessories and system cabling.
The PLC-INTERFACE Relay System acts as the high performance interface between the controller and system I/O devices. The new electromechanical relay with manual actuation is particularly suited for maintenance and commissioning as it can be operated manually. The PLC-INTERFACE relay system acts as the highperformance interface between the controller and system I/O devices. New variants allow you to isolate and switch signals safely in the potentially explosive areas of Zone 2. The PLC-INTERFACE relay system from Phoenix Contact acts as the high-performance interface between the controller and system I/O devices.
Solid State Interface Relay Module Features:
Series Features: