Location: 
All Products

Phoenix Contact 2900330

Phoenix Contact - 2900330 - PLC Realy Base,  Push In Technology,  PLC-RPIT-24DC/21-21 View larger image View larger image
Image may be a representation.
See specs for product details.

Phoenix Contact PLC Realy Base, Push In Technology, PLC-RPIT-24DC/21-21
Mfr. Part#:
2900330

Allied Stock#: 70208414

 RoHS Compliant Part

 

Resources

View 2900330 Datasheet Datasheet

View More from Phoenix Contact >>
Pricing (USD) & Availability
Standard Pricing
$27.97 (Each)
1$27.970
5$26.850
10$25.770
Availability

118 can ship immediately.

222 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: PLC Relay Series
Mounting Type: DIN Rail
Termination: Push-In
Voltage, Control: 24 VDC
Voltage, Rating: 250 VAC or VDC

Overview

PLC Series is a modular concept that includes single relay channel modules that may be installed next to each other to create multiple channel relays for signal or power connections.

Using only one part number, you are able to order both the base terminal block and the pluggable relay as a single unit.

Choice of Electromechanical or Solid State relay modules allow the designer to tailor the function to design. Plug-in bridges allow two or more modules to act as one multichannel relay.