Phoenix Contact 2891097
Industrial Ethernet Switch, 8 Port, Unmanaged, 24 VDC, FL Switch SFN/SFNT Series
Mfr. Part #: 2891097 / RS Stock #: 70207934
Price
Qty.
Standard Price
1
$496.88
Additional Inventory
Manufacturer Lead Time:
10 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
FL SWITCH SFN 7TX/FX
Approvals
UL Listed ; cUL Listed ; cULus Listed ; EAC ; KC
Mounting Type
DIN Rail Mount
Number of Ports
8
Protocol Type
100 Mbit/s (Full Duplex), 10/100 Mbit/s (RJ45)
Special Features
Auto Negotiation ; Auto Crossing ; Store and Forward
Supply Current
190 mA
Supply Voltage
24 VDC
Switch Type
Unmanaged
Type
Unmanaged Switch
Type Port
(7) x RJ45, (1) x FO SC Duplex
UPC Code
4046356100830
Warranty
Limited Lifetime
Overview
Overview:
Phoenix Contact's new SFN (Narrow) switches use 3rd generation switch technology to lower installed costs by up to 70% when compared with current market offerings.
The new SFN 5- and 8-port switches provide low cost, fully industrially hardened, entry-level switch functions with 5 or 8 ports (10/100 Mbps) in a narrow housing width. These include a uniquely complete range of 100Mbps glass fiber configurations to support 1 or 2 ports with SC or ST style connectors.
Each SFN switch includes the unique ability to add optional security frames that can be used to block unused RJ45 ports or lock in existing cables. This Physical Layer 1 security restricts network access by unauthorized personnel, yet remains simple for plant floor personnel to implement.
The SFN series includes the first industrial unmanaged IEEE 802.3z gigabit switches for applications requiring either intense data or the anticipation of future network expansion. The 8-port gigabit SFN switches will provide a broad range of connectivity by allowing 1 or 2 fiber ports and multimode and single mode glass fiber options for distances up to 20km. State-of-the-art gigabit technology includes twisted pair 10/100/1000 capability on all ports.
FL SWITCH SFN 7TX/FX - Ethernet switch with 7 TP RJ45 ports & 1 FO port complete with 100 mbps full duplex in SC-D format - automatic detection of data transmission rate of 10 or 100 mbps (RJ45) and auto-crossing & auto-negotiating functionality.
Features:
?Increased Network Performance by Filtering the Data Traffic
?Local Data Traffic Remains Local
?Amount of Data in the Network Segments is reduced
?Simple Network Extension without Configuration of the Switches
?Coupling of Copper Network Segments with Different Transmission Rates with Automatic Detection of Data Transmission Rate of 10 or 100 Mbps
?Auto Negotiation: Each Copper Port Establishes a Half or Full Duplex Connection with 10 or 100 Mbps
?Auto Crossing: It is Not Necessary to Make a Distinction between 1:1 or Crossover Ethernet Copper Cables
?Electrical Isolation of Network Segments Using Up to Two Fiber Optic Ports
Option to Attach Layer 1 Security Elements to the RJ45 Ports
Phoenix Contact's new SFN (Narrow) switches use 3rd generation switch technology to lower installed costs by up to 70% when compared with current market offerings.
The new SFN 5- and 8-port switches provide low cost, fully industrially hardened, entry-level switch functions with 5 or 8 ports (10/100 Mbps) in a narrow housing width. These include a uniquely complete range of 100Mbps glass fiber configurations to support 1 or 2 ports with SC or ST style connectors.
Each SFN switch includes the unique ability to add optional security frames that can be used to block unused RJ45 ports or lock in existing cables. This Physical Layer 1 security restricts network access by unauthorized personnel, yet remains simple for plant floor personnel to implement.
The SFN series includes the first industrial unmanaged IEEE 802.3z gigabit switches for applications requiring either intense data or the anticipation of future network expansion. The 8-port gigabit SFN switches will provide a broad range of connectivity by allowing 1 or 2 fiber ports and multimode and single mode glass fiber options for distances up to 20km. State-of-the-art gigabit technology includes twisted pair 10/100/1000 capability on all ports.
FL SWITCH SFN 7TX/FX - Ethernet switch with 7 TP RJ45 ports & 1 FO port complete with 100 mbps full duplex in SC-D format - automatic detection of data transmission rate of 10 or 100 mbps (RJ45) and auto-crossing & auto-negotiating functionality.
Features:
?Increased Network Performance by Filtering the Data Traffic
?Local Data Traffic Remains Local
?Amount of Data in the Network Segments is reduced
?Simple Network Extension without Configuration of the Switches
?Coupling of Copper Network Segments with Different Transmission Rates with Automatic Detection of Data Transmission Rate of 10 or 100 Mbps
?Auto Negotiation: Each Copper Port Establishes a Half or Full Duplex Connection with 10 or 100 Mbps
?Auto Crossing: It is Not Necessary to Make a Distinction between 1:1 or Crossover Ethernet Copper Cables
?Electrical Isolation of Network Segments Using Up to Two Fiber Optic Ports
Option to Attach Layer 1 Security Elements to the RJ45 Ports