Location: 
All Products

Phoenix Contact 2891013

Phoenix Contact - 2891013 - Ethernet Switch,  Power-over-Ethernet,  (2)PoE and (2)RJ45,  10/100 Mbit/s,  24VDC View larger image View larger image
Image may be a representation.
See specs for product details.

Phoenix Contact Ethernet Switch, Power-over-Ethernet, (2)PoE and (2)RJ45, 10/100 Mbit/s, 24VDC
Mfr. Part#:
2891013

Allied Stock#: 70208202

 RoHS Compliant Part

 
View More from Phoenix Contact >>
Pricing (USD) & Availability
Standard Pricing
$400.00 (Each)
1$400.000
2$384.000
Availability

0 can ship immediately.

6 can ship in 10 days.

5 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Accessory Type: Ethernet Module
Brand/Series: FL Series
Connection Type: 8-pos. RJ45 socket at the device
Current, Consumption: 100 mA
Current, Supply: 100 mA
Dimensions: 45 W x 99 H x 112 D mm
For Use With: Midspan Power Supply
Mounting Type: DIN Rail
Number of Ports: 2 PoE ports
Port, Type: (2) x PoE, RJ45
Primary Type: Ethernet Switch
Protocol Type: 10/100 Mbit/s
Special Features: Diagnostic LED's
Supply Voltage: 24 VDC
Temperature, Operating, Range: 0 to 55 °C
Transmission Speed: 10/100 Mbps
Type: Module Switch
Weight: 320 g

Overview

Phoenix Contact introduces industrial-strength Power-over-Ethernet (PoE) modules, which make it possible to use the Ethernet to transfer not only data, but also electricity. The modules make it quick and inexpensive to power end devices such as wireless LAN access points, IP telephones, web cams, Ethernet hubs and other appliances in locations where supplying power separately would be inconvenient.
The FL IF 2PSE-F module offers two PoE ports for the Modular Managed Switch (MMS). It is an “endspan” device with power sourcing equipment (PSE) integrated in the switch/hub. Depending on the specific requirements, users can freely combine 8-24 ports in twisted pair, PoE and various glass fiber media. End devices with PoE can be monitored by a higher-level management system that is also capable of turning the devices on and off remotely.
The FL PSE 2TX module is a compact stand-alone solution that converts two standard Ethernet ports to Power-over-Ethernet ports. It is a “midspan” device, with PSE located between the network and the powered device, offering a simple expansion of existing network infrastructure. The module generates the 48 V power supply required by IEEE802.3af Power-over-Ethernet from a 24 V DC connection. Its plug-and-play technology requires no configuration.
The devices are UL-Approved and conform with IEEE802.3af. The use of a central uninterruptible power supply (UPS) further increases the failsafe functioning of end devices.

Features:
  • 2 PoE Supply Ports
  • No Configuration Required
  • Automatic Detection of Connected Devices
  • Can Operate on 10 Mbps and 100 Mbps Networks
  • Convenient Diagnostic and Status Indicators
  • Redundant 24 VDC Supply Possible
  • Connection for Optimum Functional Earth Ground
  • Certificates/Approvals: CUL, UL, CUL-EX LIS, UL-EX LIS