Location: 
All Products

Phoenix Contact 2891001

Phoenix Contact - 2891001 - Ethernet Switch,  Unmanaged,  5TP RJ45 Port,  10/100Mbps,  Autocrossing,  SFNB Series View larger image View larger image
Image may be a representation.
See specs for product details.

Phoenix Contact Ethernet Switch, Unmanaged, 5TP RJ45 Port, 10/100Mbps, Autocrossing, SFNB Series
Mfr. Part#:
2891001

Allied Stock#: 70208488

 RoHS Compliant Part

 
View More from Phoenix Contact >>
Pricing (USD) & Availability
Standard Pricing
$94.16 (Each)
1$94.160
5$90.390
10$85.870
Availability

166 can ship immediately.

235 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Accessory Type: Industrial Ethernet Switch
Brand/Series: SFNB Series
Current, Supply: 345 mA
Mounting Type: DIN Rail
Number of Ports: 5
Port, Type: RJ45
Primary Type: Ethernet Switch
Protocol Type: 10/100 Mbit/s (RJ45)
Special Features: Auto-Negotiation, Auto-Crossing, Store and Forward
Supply Voltage: 24 VDC
Type: Unmanaged Switch

Overview

At entry level, we offer inexpensive SFNB switches with five ports and transmission speeds of 10/100 Mbps. The space-saving metal housing and temperature range of –10 to +60 C° ensure operation in industrial environments.

Features:
  • Multi-Mode and Single-Mode Fiberglass Connections Are Available for Larger Distances
  • Auto Negotiation and Autocrossing Detection Simplifies Installation and Setup
  • Security Options with Cable Locking
  • Local Diagnostic Indicators with LEDs
  • RJ45 Ports Support a Transmission Speed of 10/100 Mbps; Fiber Optic Ports Support 100 Mbps