Location: 
All Products

Phoenix Contact 2866763

Phoenix Contact - 2866763 - Power Supply; AC-DC; 24V@10A; 85-264V In; Enclosed; DIN Rail Mount; QUINT Series View larger image View larger image
Image may be a representation.
See specs for product details.

Phoenix Contact Power Supply; AC-DC; 24V@10A; 85-264V In; Enclosed; DIN Rail Mount; QUINT Series
Mfr. Part#:
2866763

Allied Stock#: 70000951

 RoHS Compliant Part

 
View More from Phoenix Contact >>
Pricing (USD) & Availability
Standard Pricing
$395.85 (Each)
1$395.850
5$376.060
Availability

194 can ship immediately.

386 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Alternate Mfr Part Number: QUINT-PS/1AC/24DC/10
Brand/Series: QUINT Series
Configuration: Enclosed
Current, Output: 10A
Input Voltage: 85-264VAC
Mounting Type: Din Rail
Number of Outputs: 1
Operation: Switching
Output: 24VDC@10A
Power, Output: 240 W
Special Features: SFB Technology
Type: DIN-Rail
Voltage, Output: 24 VDC

Overview

Phoenix Contact's QUINT Series UPS with IQ technology that optimizes battery use and ensures maximum system availability. Charging state and remaining run-time of the power storage device are displayed and easily viewed. The UPS knows the remaining life expectancy of the battery so there is an early warning before a system failure. Current performance of the battery is also available.

Features
  • Substantial Power Reserve from Power Boost and SFB Technology
  • Charges Batteries Twice As Fast As Previous Versions
  • Preventative Battery Monitoring
  • Diagnostics and Signals Available from Floating Contact and USB Port