All Products

Phoenix Contact 2866682

Phoenix Contact - 2866682 - Power Supply; AC-DC; 48V@10A; 85-264V In; Enclosed; DIN Rail Mount; QUINT Series View larger image View larger image
Image may be a representation.
See specs for product details.

Phoenix Contact Power Supply; AC-DC; 48V@10A; 85-264V In; Enclosed; DIN Rail Mount; QUINT Series
Mfr. Part#:

Allied Stock#: 70000989

 RoHS Compliant Part

View More from Phoenix Contact >>
Pricing (USD) & Availability
Standard Pricing
$556.59 (Each)

57 can ship immediately.

98 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1


Alternate Mfr Part Number: QUINT-PS/1AC/48DC/10
Brand/Series: QUINT Series
Configuration: Enclosed
Input Voltage: 85-264 VAC
Mounting Type: DIN Rail
Number of Outputs: 10
Operation: Switching
Output: 48VDC@10A
Power, Output: 480 W
Primary Type: AC-DC
Special Features: SFB Technology
Type: Industrial
Voltage, Output: 48 VDC


The QUINT SFB is the first industrial grade power supply to feature Selective Fuse Breaking (SFB), a technology that enables standard power circuit breakers to be triggered reliably and quickly. This power supply provides up to six times nominal current for 12 ms. This short burst of current allows individual circuit breakers to react to overloads. Faulty current paths are shut down, while the power supply continues to deliver power to the other loads. The SFB technology's power reserve is also available for loads with high start-up current peaks.
  • SFB Shuts Down Faulty Current Paths While Delivering Power to Other Loads
  • The Static POWER BOOST Provides an Dependable Way to Start Heavy Loads
  • The Power Supply Unit Visually Warns of Critical Operating States Before Errors Occur
  • Narrow Design Results in More Space on the Mounting Rail for Other Components