Location: 
All Products

Phoenix Contact 2866611

Phoenix Contact - 2866611 - UPS; Industrial; 24VDC; 5A; W/ MINI-BAT/24/DC/1.3AH; QUINT-BAT/24DC 3,  4A; Quint Sales View larger image View larger image
Image may be a representation.
See specs for product details.

Phoenix Contact UPS; Industrial; 24VDC; 5A; W/ MINI-BAT/24/DC/1.3AH; QUINT-BAT/24DC 3, 4A; Quint Sales
Mfr. Part#:
2866611

Allied Stock#: 70000991

 RoHS Compliant Part

 
View More from Phoenix Contact >>
Pricing (USD) & Availability
Standard Pricing
$380.23 (Each)
1$380.230
Availability

126 can ship immediately.

359 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: QUINT Series
Configuration: Enclosed
Dimensions: 130 H x 60 W x 118 D
Input Type: Screw Terminals
Input Voltage: 85-264 VAC/VDC
Mounting Type: DIN Rail
Number of Outputs: 1
Operation: Switching
Output: 24 V @ 5 A
Output Type: Screw Terminals
Power, Output: 120 W
Primary Type: AC/DC-DC
Special Features: Built in battery
Supply Voltage: 85 to 264 VAC
Type: Industrial
Voltage, Output: 24 VDC
Weight: 2.4 lbs. (1.1 kg)

Overview

Phoenix Contact's QUINT Series UPS with IQ technology that optimizes battery use and ensures maximum system availability. Charging state and remaining run-time of the power storage device are displayed and easily viewed. The UPS knows the remaining life expectancy of the battery so there is an early warning before a system failure. Current performance of the battery is also available.

Features
  • Substantial Power Reserve from Power Boost and SFB Technology
  • Charges Batteries Twice As Fast As Previous Versions
  • Preventative Battery Monitoring
  • Diagnostics and Signals Available from Floating Contact and USB Port