Location: 
All Products

Phoenix Contact 2866598

Phoenix Contact - 2866598 - UPS W/ INTEGRATED POWER SUPPLY UNIT,  4A,  IN COMBINATION W/ MINI-BAT/12/DC 1.6AH View larger image View larger image
Image may be a representation.
See specs for product details.

Phoenix Contact UPS W/ INTEGRATED POWER SUPPLY UNIT, 4A, IN COMBINATION W/ MINI-BAT/12/DC 1.6AH
Mfr. Part#:
2866598

Allied Stock#: 70000997

 RoHS Compliant Part

 
View More from Phoenix Contact >>
Pricing (USD) & Availability
Standard Pricing
$484.64 (Each)
1$484.640
Availability

12 can ship immediately.

52 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: MINI Series
Dimensions: 99 H x 7.5 W x 107 D
Input Type: Pluggable Screw
Mounting Type: DIN Rail
Operation: Switching
Output Type: Pluggable Screw
Power Rating: 3.8 W
Supply Voltage: 84 to 264 VAC
Type: Industrial
Voltage, Output: 120 VDC
Weight: 1 lbs. (0.45 kg)

Overview

Uninterruptible Power Supplies
Uninterruptible battery power supply units are the ideal solution to an unstable mains supply. With IQ technology they provide information regarding the charging state, remaining runtime and the service life of your rechargable battery module. Now, also available, a UPS with intergrated rechargable battery.