Location: 
All Products

Phoenix Contact 2866585

Phoenix Contact - 2866585 - DIODE REDUNDANCY MODULE 48VDC View larger image View larger image
Image may be a representation.
See specs for product details.

Phoenix Contact DIODE REDUNDANCY MODULE 48VDC
Mfr. Part#:
2866585

Allied Stock#: 70170739

 RoHS Compliant Part

 

Resources

View 2866585 Datasheet Datasheet

View More from Phoenix Contact >>
Pricing (USD) & Availability
Standard Pricing
$238.77 (Each)
1$238.770
Availability

0 can ship immediately.

281 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: QUINT Series
Current, Peak: 0.1 μA
Mounting Type: Surface Mount
Time, Reverse Recovery: 4 ns

Overview

Phoenix Contact's QUINT Series UPS with IQ technology that optimizes battery use and ensures maximum system availability. Charging state and remaining run-time of the power storage device are displayed and easily viewed. The UPS knows the remaining life expectancy of the battery so there is an early warning before a system failure. Current performance of the battery is also available.

Features
  • Substantial Power Reserve from Power Boost and SFB Technology
  • Charges Batteries Twice As Fast As Previous Versions
  • Preventative Battery Monitoring
  • Diagnostics and Signals Available from Floating Contact and USB Port

  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.