Location: 
All Products

Phoenix Contact 2866530

Phoenix Contact - 2866530 - Converter; DC-DC; 24V@20A; 450-840V In; DINRail Mount; Inverter Tied; TRIO Series View larger image View larger image
Image may be a representation.
See specs for product details.

Phoenix Contact Converter; DC-DC; 24V@20A; 450-840V In; DINRail Mount; Inverter Tied; TRIO Series
Mfr. Part#:
2866530

Allied Stock#: 70282336

 RoHS Compliant Part

 
View More from Phoenix Contact >>
Pricing (USD) & Availability
Standard Pricing
$378.86 (Each)
1$378.860
Availability

0 can ship immediately.

13 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: TRIO Series
Configuration: Enclosed
Input Voltage: 450-840 VDC
Mounting Type: DIN Rail
Number of Outputs: 1
Operation: Switching
Output: 24VDC@20A
Power, Output: 480 W
Primary Type: DC-DC
Type: Industrial
Voltage, Output: 24 VDC

Overview

TRIO POWER is the power supply unit for the DIN rail with basic functionality at the highest level. TRIO POWER, 600 V DC, 24 V DC is ideally suited for connection to 600 V DC intermediate circuits of frequency inverters: In the event of a line supply failure, 24 V loads are supplied using the kinetic energy of the motor.

Features:
  • Compact buffer solution
  • Fast tripping of standard circuit breakers
  • Preventive function monitoring
  • Reliable starting of difficult loads and easy system extension