Location: 
All Products

Phoenix Contact 2866459

Phoenix Contact - 2866459 - TRIO-PS 3 A/C 24 D/C 10 Amp 24 Volt 3 Phase View larger image View larger image
Image may be a representation.
See specs for product details.

Phoenix Contact TRIO-PS 3 A/C 24 D/C 10 Amp 24 Volt 3 Phase
Mfr. Part#:
2866459

Allied Stock#: 70207958

 RoHS Compliant Part

Resources

View 2866459 Datasheet Datasheet

View More from Phoenix Contact >>
Pricing (USD) & Availability
Standard Pricing
Item Not Available For Order
Availability

0 can ship immediately.

76 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Alternate Parts

Specifications

Alternate Mfr Part Number: TRIO-PS/3AC/24DC/10
Brand/Series: TRIO Series
Configuration: Enclosed
Current, Output: 10 A
Input Voltage: 400-500 VAC
Mounting Type: DIN Rail Mount
Number of Outputs: 1
Operation: Switching
Power, Output: 240 W
Special Features: High Dielectric Strength
Type: Industrial
Voltage, Output: 24 VDC
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.