Location: 
All Products

Phoenix Contact 2866378

Phoenix Contact - 2866378 - Isolated DC-DC Converter,  Vin 18 to 32 V dc,  Vout 24V dc,  I/O isolation 1.5kV View larger image View larger image
Image may be a representation.
See specs for product details.

Phoenix Contact Isolated DC-DC Converter, Vin 18 to 32 V dc, Vout 24V dc, I/O isolation 1.5kV
Mfr. Part#:
2866378

Allied Stock#: 70170738

 RoHS Compliant Part

 

Resources

View 2866378 Datasheet Datasheet

View More from Phoenix Contact >>
Pricing (USD) & Availability
Standard Pricing
$692.81 (Each)
1$692.810
Availability

3 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Alternate Mfr Part Number: QUINT-PS- 24DC/24DC/10
Brand/Series: QUINT Series

Overview

Phoenix Contact's QUINT Series UPS with IQ technology that optimizes battery use and ensures maximum system availability. Charging state and remaining run-time of the power storage device are displayed and easily viewed. The UPS knows the remaining life expectancy of the battery so there is an early warning before a system failure. Current performance of the battery is also available.

Features
  • Substantial Power Reserve from Power Boost and SFB Technology
  • Charges Batteries Twice As Fast As Previous Versions
  • Preventative Battery Monitoring
  • Diagnostics and Signals Available from Floating Contact and USB Port

  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.