Location: 
All Products

Phoenix Contact 2866349

Phoenix Contact - 2866349 - Power Supply Accessory; Battery Pack; For use w/QUINT-DC-UPS/24DC/20; Quint Series View larger image View larger image
Image may be a representation.
See specs for product details.

Phoenix Contact Power Supply Accessory; Battery Pack; For use w/QUINT-DC-UPS/24DC/20; Quint Series
Mfr. Part#:
2866349

Allied Stock#: 70000944

 RoHS Compliant Part

 
View More from Phoenix Contact >>
Pricing (USD) & Availability
Standard Pricing
$255.51 (Each)
1$255.510
5$245.290
10$235.470
Availability

24 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Alternate Mfr Part Number: QUINT-BAT/24DC/3.4AH
Brand/Series: QUINT Series
Capacity: 3.4 Ah Ah
Chemical System: Lead Acid
Dimensions: 123 L x 145 H x 112 W N/A
Primary Type: Battery Module
Size: Rectangular
Temperature, Operating: 0 to 40 degC °C
Termination: Leadwires
Type: UPS
Voltage Rating: 24 VDC VDC
Weight: 3.5 kg kg

Overview

Phoenix Contact's QUINT Series UPS with IQ technology that optimizes battery use and ensures maximum system availability. Charging state and remaining run-time of the power storage device are displayed and easily viewed. The UPS knows the remaining life expectancy of the battery so there is an early warning before a system failure. Current performance of the battery is also available.

Features
  • Substantial Power Reserve from Power Boost and SFB Technology
  • Charges Batteries Twice As Fast As Previous Versions
  • Preventative Battery Monitoring
  • Diagnostics and Signals Available from Floating Contact and USB Port